
This surface mount integrated circuit is a CPU supervisor featuring a 3V reset threshold, with an overvoltage threshold of 3.15V and an undervoltage threshold of 3V. It operates within a supply voltage range of 2.7V to 6V, drawing a maximum supply current of 3mA. The component offers active high/active low reset functionality with a 130ms reset timeout. Packaged in an 8-pin SOIC (150 mils) on tape and reel, this halogen-free and lead-free device is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi CAT1162WI-30-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1162WI-30-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
