
CPU supervisor IC with integrated 16k serial EEPROM memory. Features a 3V threshold voltage for monitoring, with a reset threshold range of 3V to 3.15V. Operates from 2.7V to 6V supply voltage, drawing a maximum of 3mA. Includes a watchdog timer and provides active high/low reset signals with a 130ms timeout. Packaged in an 8-pin SOIC surface mount case, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi CAT1163WI-30-G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1163WI-30-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
