
Surface mount supervisory circuit IC with a 3V threshold voltage, featuring active high/low reset and a 130ms reset timeout. This power management IC monitors a single voltage, operating from 2.7V to 6V with a maximum supply current of 3mA. It includes a watchdog timer and is housed in an 8-pin SOIC package, suitable for surface mounting. Maximum power dissipation is 1W, with an operating temperature range of -40°C to 85°C.
Onsemi CAT1163WI-30-T3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| Supply Current | 3mA |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1163WI-30-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
