
Single-channel power supply management IC featuring a simple reset/power-on reset function. This surface mount device operates within a 1V to 5.5V supply voltage range, monitoring a single voltage with an overvoltage threshold of 4.49V and an undervoltage threshold of 4.25V. It offers an active high/active low reset output and includes a watchdog timer. The component is packaged in a green SOIC-8 (PDSO8) case, with a maximum operating temperature of 85°C and a minimum of -40°C. Maximum output current is 10mA, with a typical supply current of 35uA.
Onsemi CAT1232LPV-G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1232LPV-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
