
This is a simple reset/power-on reset IC with a threshold voltage of 4.62V and an undervoltage threshold of 4.37V. It operates over a supply voltage range of 1V to 5.5V and has a maximum supply current of 50uA. The device is available in a halogen-free and RoHS compliant MSOP-8 package and is suitable for use in temperatures ranging from -40°C to 85°C.
Onsemi CAT1232LPZ-GT3 technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.37V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1232LPZ-GT3 to view detailed technical specifications.
No datasheet is available for this part.
