
Surface mount voltage supervisor with serial CMOS EEPROM, monitoring one voltage. Features a 2.93V threshold voltage, with reset thresholds ranging from 2.89V to 2.96V. Operates from -40°C to 85°C with a maximum supply voltage of 6.5V and a typical supply current of 3mA. Includes active-low reset with a 140ms timeout. Packaged in an 8-pin SOIC, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi CAT130019SWI-G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT130019SWI-G to view detailed technical specifications.
No datasheet is available for this part.
