
General purpose voltage supervisor IC with serial CMOS EEPROM. Features a single voltage monitoring channel with a threshold voltage of 2.93V, adjustable between 2.89V and 2.96V. Operates from a 2.5V to 5.5V supply with a maximum supply current of 3mA. Includes active-low reset with a 140ms timeout. Packaged in an 8-pin SOIC (150 mils) for surface mount applications, this halogen-free and lead-free component is RoHS compliant.
Onsemi CAT130019SWI-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT130019SWI-GT3 to view detailed technical specifications.
No datasheet is available for this part.