
CPU Supervisor IC with integrated 32k serial EEPROM memory. Features a 2.55V threshold voltage for undervoltage and overvoltage monitoring, with a maximum reset threshold of 2.7V. Operates within a 3V to 5.5V supply voltage range, consuming a maximum of 3mA. Packaged in a PDIP-8, 300 mils through-hole mount configuration. This RoHS compliant component offers a 130ms reset timeout and is halogen-free.
Onsemi CAT1320LI-25-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1320LI-25-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
