
CPU supervisor IC with 32k serial EEPROM memory, featuring a 3V to 5.5V operating voltage range and a 3V to 3.15V reset threshold. This through-hole component offers active-low reset with a 130ms timeout and a maximum supply current of 3mA. Packaged in PDIP-8, it operates from -40°C to 85°C and is RoHS and Halogen Free compliant.
Onsemi CAT1320LI-30-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1320LI-30-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
