
This integrated circuit is a supervisor with 2 kbit I²C serial EEPROM memory, featuring a SOIC package for surface mounting. It operates within a voltage range of 2.5V to 5.5V, with a reset threshold voltage of 2.93V (2.89V minimum, 2.96V maximum). The device offers active-high reset with a 140ms timeout and a maximum supply current of 1mA. It is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi CAT140021SWI-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT140021SWI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
