EEPROM with integrated supervisor functionality. Features 2 kbit I²C serial EEPROM memory. Monitors a single voltage with a reset threshold of 3.08V (3.04V to 3.11V range). Operates from 2.5V to 5.5V with a maximum supply current of 1mA. SOIC 8-pin package, surface mount, halogen-free, and lead-free.
Onsemi CAT140021TWI-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.11V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT140021TWI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
