The CAT140089LWI-GT3 is an industrial-grade EEPROM IC with 8192 words of memory. It operates at a supply voltage of 2.5 to 5.5V and has a maximum supply current of 1uA. The device features a serial interface and a maximum clock frequency of 0.4MHz. It is packaged in a halogen-free and RoHS-compliant SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. The CAT140089LWI-GT3 is rated for operation over the -40 to 85°C temperature range.
Onsemi CAT140089LWI-GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.001 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000017 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT140089LWI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.