
The CAT140169SWI-GT3 is a surface mount voltage monitor from Onsemi. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device monitors a single voltage and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. It has a maximum supply current of 1mA and is available in a SOIC N package.
Onsemi CAT140169SWI-GT3 technical specifications.
| Package/Case | SOIC N |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 2.96V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT140169SWI-GT3 to view detailed technical specifications.
No datasheet is available for this part.