8 k SPI Serial EEPROM Memory with supervisor functionality. Features a SOIC package, surface mount capability, and operates from 2.5V to 5.5V with a maximum supply current of 2mA. Monitors a single voltage with an overvoltage threshold of 2.96V and an undervoltage threshold of 2.89V, providing an active low reset. Halogen-free and lead-free, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi CAT150089SWI-G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT150089SWI-G to view detailed technical specifications.
No datasheet is available for this part.