
This Onsemi Simple Reset/Power-On Reset IC features a 1-voltage monitor with an active low reset output. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The device is packaged in a halogen-free, lead-free SOIC-8 package and is available on tape and reel. The IC has a maximum supply voltage of 5.5V and a maximum supply current of 2mA.
Onsemi CAT150169MWI-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2mA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT150169MWI-GT3 to view detailed technical specifications.
No datasheet is available for this part.