16 k SPI Serial EEPROM Memory with supervisor functionality. Features a 2.5V to 5.5V operating voltage range and a 2.89V to 2.96V reset threshold. This surface mount component, housed in an 8-pin SOIC package, offers active-low reset with a 140ms timeout. Operating current is 2mA, with a maximum temperature of 85°C. Halogen-free and lead-free construction.
Onsemi CAT150169SWI-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2mA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT150169SWI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
