
CPU supervisor IC featuring a 4.5V reset threshold, active low reset output, and 130ms reset timeout. This power management component operates within a 3V to 5.5V supply voltage range, drawing a maximum of 3mA supply current. It includes 64 k serial EEPROM memory and is housed in a PDIP-8 package suitable for through-hole mounting. Designed for general applications, this halogen-free and lead-free IC offers a maximum power dissipation of 1W and operates from -40°C to 85°C.
Onsemi CAT1640LI-45-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1640LI-45-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
