
CPU supervisor IC with 64KB serial EEPROM memory, featuring a 3V to 5.5V operating voltage range and a reset threshold voltage from 3V to 3.15V. This surface mount component, packaged in an 8-pin SOIC (150 mils), offers active-low reset with a 130ms timeout. It operates from -40°C to 85°C, has a maximum supply current of 3mA, and is RoHS and Halogen Free compliant.
Onsemi CAT1640WI-30-G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1640WI-30-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
