
The Onsemi CAT1641WI-30-GT3 is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOIC package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 1W. It monitors a single voltage and has an active high reset signal with a timeout of 130ms.
Onsemi CAT1641WI-30-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.15V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1641WI-30-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
