
The CAT1641WI-42 is a 1-channel supervisor IC from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 1W and operates within a supply voltage range of 3V to 5.5V. The IC monitors a single voltage and has an overvoltage threshold of 4.5V and an undervoltage threshold of 4.25V. It is packaged in a SOP- and is RoHS compliant.
Onsemi CAT1641WI-42 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1641WI-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
