
The CAT1832L is a simple reset/power-on reset IC from Onsemi, packaged in a DIP case and mounted through a hole. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a single voltage monitor with a threshold voltage of 2.88V and provides a totem-pole output. It is available in rail/Tube packaging and is suitable for use in supervisory circuits.
Onsemi CAT1832L technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1832L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
