
3.3V voltage supervisor and watchdog timer with active high and low resets. Features a reset threshold voltage range of 2.55V to 2.88V, with undervoltage at 2.47V and overvoltage at 2.64V. Operates from 1V to 5.5V supply voltage with a maximum supply current of 35uA. This through-hole and surface mountable component is housed in a PDIP-8 package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It is halogen-free, lead-free, RoHS compliant, and supplied in a 50-piece rail/tube.
Onsemi CAT1832L-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.88V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.64V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1832L-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
