
Surface mount processor supervisor IC featuring a 2.88V threshold voltage, monitoring a single voltage. This power management component offers active high/low reset output and includes a watchdog timer. Operating from 1V to 5.5V, it draws a maximum supply current of 35µA and provides a 10mA maximum output current. Packaged in an 8-pin SOIC, it operates across a temperature range of -40°C to 85°C.
Onsemi CAT1832V-G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Supply Current | 35uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1832V-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
