Onsemi CAT22C10LE-20 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.97 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00003 |
| Access Time-Max | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT22C10LE-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.