
This 256-bit parallel memory device features an access time of 200ns and a 4-bit data bus width. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The memory is packaged in a PDIP format and is available in quantities of 21. Note that this device is not RoHS compliant.
Onsemi CAT22C10PI-20 technical specifications.
| Access Time | 200ns |
| Package/Case | PDIP |
| Data Bus Width | 4b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256b |
| Min Supply Voltage | 4.5V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT22C10PI-20 to view detailed technical specifications.
No datasheet is available for this part.