
Onsemi CAT22C10PI-30 technical specifications.
| Access Time | 300ns |
| Package/Case | PDIP |
| Data Bus Width | 4b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256b |
| Min Supply Voltage | 4.5V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT22C10PI-30 to view detailed technical specifications.
No datasheet is available for this part.