The CAT2300VP2-GT3 is a surface mount gate driver from Onsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is lead free. The device is packaged in a Halogen Free HVSON-8 package and is available in quantities of 3000 per reel. The gate driver is designed to handle an output current of 70mA.
Onsemi CAT2300VP2-GT3 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SENSEFET® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT2300VP2-GT3 to view detailed technical specifications.
No datasheet is available for this part.