The CAT24AA01TDI-T3 is an industrial-grade EEPROM memory IC with 128 words of storage. It operates over a temperature range of -40 to 85°C and has a supply voltage range of 1.7 to 5.5V. The device has a serial interface and a maximum clock frequency of 0.4 MHz. It is packaged in a 5-pin VSSOP package with a width of 1.6mm and a length of 2.9mm.
Onsemi CAT24AA01TDI-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24AA01TDI-T3 to view detailed technical specifications.
No datasheet is available for this part.