Onsemi CAT24AA01WI-G technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24AA01WI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
