This industrial-grade EEPROM IC features 256 words of memory and operates over a supply voltage range of 1.7 to 5.5V. It has a maximum supply current of 0.001mA and a maximum clock frequency of 0.4 MHz. The device is available in a 5-pin package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Onsemi CAT24AA02TDI-GT10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24AA02TDI-GT10 to view detailed technical specifications.
No datasheet is available for this part.