
This 2Kb non-volatile EEPROM IC features an I2C and serial interface with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a memory size of 2Kb and a memory type of non-volatile EEPROM. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. It operates at a supply voltage of 5V and has a supply current of 1mA.
Onsemi CAT24AA02WI-G technical specifications.
| Access Time | 400ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24AA02WI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
