
2Kb I2C/2-Wire Serial EEPROM, 256x8 organization, offering 3500ns access time and a maximum frequency of 400kHz. This surface mount component operates from 1.7V to 5.5V, with a nominal supply voltage of 5V and a maximum of 5.5V. Features include write protection, a maximum write cycle time of 5ms, and a supply current of 1mA. Packaged in a RoHS compliant, halogen-free SOIC package, it is designed for operation between -40°C and 85°C.
Onsemi CAT24AA02WI-GT3 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24AA02WI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
