
The CAT24AA04WI-G is a 4Kb non-volatile EEPROM with an I2C interface in a SOIC package. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.7V and 5.5V. The device has an access time of 400ns and a maximum frequency of 1MHz. It is available in a surface mount package and is RoHS compliant.
Onsemi CAT24AA04WI-G technical specifications.
| Access Time | 400ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Interface | I2C |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24AA04WI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
