This 5-pin industrial EEPROM IC from Onsemi features 1024 words of memory, a supply voltage range of 1.7 to 5.5V, and a maximum clock frequency of 0.4MHz. The device operates within a temperature range of -40 to 85 degrees Celsius and is compliant with RoHS and halogen-free standards. It has a maximum supply current of 1uA and a standby current of 0.1nA.
Onsemi CAT24AA08TDI-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24AA08TDI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.