
8Kb I2C/2-Wire Serial EEPROM, 1KX8 organization, offering non-volatile memory storage. Features a 1MHz maximum frequency and 400ns access time. Operates from 1.7V to 5.5V supply voltage with a nominal 5V. Packaged in a halogen-free, RoHS-compliant SOIC-8 surface mount package with gold contact plating. Includes write protection and a maximum write cycle time of 5ms.
Onsemi CAT24AA08WI-GT3 technical specifications.
| Access Time | 400ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24AA08WI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
