This 5-pin industrial EEPROM IC from Onsemi features a memory capacity of 2048 words, with a clock frequency of up to 0.4 MHz. It operates within a supply voltage range of 1.7 to 5.5V and has a temperature grade of industrial, suitable for use in harsh environments. The device is packaged in a VSSOP package, measuring 2.8mm in width and 2.9mm in length. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Onsemi CAT24AA16TDI-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24AA16TDI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.