This 8-bit EEPROM features 2048 words of data memory and 2000 words of code memory, operating over a supply voltage range of 3.3V to 5.5V. The device is constructed in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed to operate over an industrial temperature range of -40°C to 85°C, making it suitable for use in harsh environments. The EEPROM is accessed serially, with a maximum clock frequency of 0.4 MHz.
Onsemi CAT24AA16WI-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24AA16WI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.