The CAT24C01BW-1.8 is a 1Kb 2-Wire memory IC from Onsemi, packaged in a SOIC case. It operates between 1.8V and 6V and is specified for use between 0°C and 70°C. The device has an access time of 3500ns and a maximum frequency of 100kHz. It is available in quantities of 100 and is packaged in rail/Tube packaging. The CAT24C01BW-1.8 is compliant with RoHS regulations.
Onsemi CAT24C01BW-1.8 technical specifications.
| Access Time | 3500ns |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C01BW-1.8 to view detailed technical specifications.
No datasheet is available for this part.