The CAT24C01BWI is a 1Kb non-volatile EEPROM with an access time of 1us. It operates over a supply voltage range of 2.5V to 6V and is packaged in a SOIC package for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations.
Onsemi CAT24C01BWI technical specifications.
| Access Time | 1us |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C01BWI to view detailed technical specifications.
No datasheet is available for this part.
