
1Kb I2C/2-Wire Serial EEPROM with 128x8 organization. Features 900ns access time and a maximum frequency of 400kHz. Operates from 1.7V to 5.5V supply voltage, with a nominal 5V. Packaged in a through-hole PDIP-8 with gold contact plating. This non-volatile memory component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT24C01LI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C01LI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
