
1Kb Serial EEPROM memory IC, organized as 128x8, featuring I2C and serial interface with a maximum frequency of 400kHz. This CMOS device offers a fast 900ns access time and operates from a wide supply voltage range of 1.7V to 5.5V. Packaged in an 8-pin SOIC with gold contact plating for surface mounting, it supports write protection and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Onsemi CAT24C01WI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C01WI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
