This 8-bit EEPROM memory IC features 128 words of storage and operates on a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 1.8V. The device has a maximum supply current of 2uA and a maximum standby current of 1nA. It is packaged in a TSSOP-8 format and is compliant with RoHS and BFR-free standards. The IC is designed for use in automotive applications and has an operating temperature range of -40°C to 125°C.
Onsemi CAT24C01ZI-T3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C01ZI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.