
2Kb I2C/2-Wire Serial EEPROM, 256x8 organization, offering 900ns access time. Features a 400kHz maximum frequency, 1.7V to 5.5V supply voltage range, and 2mA supply current. Surface mountable in a UDFN-8 package with gold contact plating. Halogen Free and RoHS compliant, with write protection capabilities and a maximum operating temperature of 85°C.
Onsemi CAT24C02HU4IGT3A technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C02HU4IGT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
