
2K-bit serial EEPROM, organized as 256x8, features a 2-Wire interface with a maximum operating frequency of 0.4 MHz and a 900 ns maximum access time. This surface-mount component operates across a wide voltage range of 1.7V to 5.5V, supporting 1.8V, 2.5V, 3.3V, and 5V. Housed in a 5-pin TSOT-23 package with gull-wing leads, it offers 100 years of data retention and hardware data protection. The compact plastic package measures 2.9mm x 1.6mm x 0.87mm with a 0.95mm pin pitch, suitable for demanding applications within a -40°C to 125°C temperature range.
Onsemi CAT24C02TDE-GT3A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.87 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193 |
| Density | 2Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.4MHz |
| Maximum Access Time | 900ns |
| Organization | 256x8 |
| Maximum Operating Current | 2mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 2048bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CAT24C02TDE-GT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.