The CAT24C02WE-T3 is an 8-bit EEPROM memory IC with 256 words of storage. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum supply current of 2uA. The device is rated for automotive temperatures, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm.
Onsemi CAT24C02WE-T3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C02WE-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.