
2-Kb I²C serial EEPROM memory, organized as 256x8, offers a 400kHz maximum frequency and 900ns access time. This non-volatile memory features a 2-wire serial interface and operates from 1.7V to 5.5V, with a typical 5V supply voltage. The component is housed in a TSSOP package with gold contact plating, designed for surface mounting. It is lead-free, halogen-free, and RoHS compliant, with a write protection feature.
Onsemi CAT24C02YI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C02YI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
