Onsemi CAT24C02ZE-GT3A technical specifications.
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Density | 2Kb |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Organization | 256X8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C02ZE-GT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
