
2Kb Serial EEPROM, CMOS technology, organized as 256 x 8 bits. Features I2C serial interface with a maximum frequency of 400kHz. Offers a fast access time of 900ns. Operates over a wide voltage range of 1.8V to 5.5V. Packaged in an 8-pin SOIC with gold contact plating, suitable for surface mounting. Includes write protection and operates from -40°C to 85°C.
Onsemi CAT24C03WI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C03WI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
