Onsemi CAT24C03YI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C03YI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
