Onsemi CAT24C03ZI-GT3 technical specifications.
| Access Time | 900ns |
| Frequency | 400kHz |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C03ZI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.